845-142-559-212

Heilind Number:EDA845-142-559-212
Manufacturer:EDAC
Manufacturer Number:845-142-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. With two rows and a total of 142 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your electronic projects with this essential component.