845-142-559-512

Heilind Number:EDA845-142-559-512
Manufacturer:EDAC
Manufacturer Number:845-142-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 142 positions, it offers ample space for secure and efficient connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, this connector is perfect for applications requiring a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB assembly with this reliable and high-performance connector.