845-142-559-803

Heilind Number:EDA845-142-559-803
Manufacturer:EDAC
Manufacturer Number:845-142-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-803

Detailed Description

Enhance your circuit board connections with this high-performance PCB connector. Designed for seamless integration, it features a right-angle mount orientation, ensuring efficient space utilization. With two rows and 142 positions, it offers ample connectivity options for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection against environmental factors, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your board-to-board connections with this essential component that combines quality, durability, and performance.