845-142-559-804

Heilind Number:EDA845-142-559-804
Manufacturer:EDAC
Manufacturer Number:845-142-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows featuring a total of 142 copper alloy contact positions, it offers ample connectivity options. The right angle mount orientation and compact .1 inch pitch make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your electronic assemblies with this essential component.