845-142-559-808

Heilind Number:EDA845-142-559-808
Manufacturer:EDAC
Manufacturer Number:845-142-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-559-808

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable signal transmission. Featuring two rows with a total of 142 positions, it offers ample room for multiple connections. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient PCB layout. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.