845-142-560-201

Heilind Number:EDA845-142-560-201
Manufacturer:EDAC
Manufacturer Number:845-142-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-201

Detailed Description

Enhance your electronic connections with this high-performance 142-position Board To Board PCB Connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. The copper alloy contact material guarantees seamless conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, this connector is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your setup with this essential component for optimal connectivity.