845-142-560-203

Heilind Number:EDA845-142-560-203
Manufacturer:EDAC
Manufacturer Number:845-142-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-203

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features two rows with a total of 142 positions, allowing for efficient data transmission. The connector, in a vibrant green hue, is not only visually appealing but also durable, with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.