845-142-560-207

Heilind Number:EDA845-142-560-207
Manufacturer:EDAC
Manufacturer Number:845-142-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-207

Detailed Description

Enhance your electronic connections with this innovative Board-to-Board PCB Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and reliability. With a green color and sleek straight mount orientation, it seamlessly integrates into your circuit board setup. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. With a total of 142 positions, it provides ample room for your components to interface seamlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments.Upgrade your PCB connections with this top-of-the-line connector, a crucial component for any electronic assembly project.