845-142-560-208

Heilind Number:EDA845-142-560-208
Manufacturer:EDAC
Manufacturer Number:845-142-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-208

Detailed Description

Enhance connectivity with this robust Board-to-Board PCB connector, designed for optimal performance in electronic devices. Featuring a double-row layout with 142 positions, it ensures seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Copper alloy contacts provide efficient power transfer, while a pitch of .1 inches offers precise alignment. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronics project.