845-142-560-504

Heilind Number:EDA845-142-560-504
Manufacturer:EDAC
Manufacturer Number:845-142-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-504

Detailed Description

Efficiently connect and power up your devices with our 142-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring a secure and precise fit. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contact material, it provides reliable conductivity for optimal performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic setups. Upgrade your connectivity with this high-quality Card Edge Connector.