845-142-560-512

Heilind Number:EDA845-142-560-512
Manufacturer:EDAC
Manufacturer Number:845-142-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. With two rows and a total of 142 positions, it offers ample connectivity options while the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it’s perfect for both indoor and outdoor use. Whether you’re a DIY enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today and experience seamless performance like never before.