845-142-560-803

Heilind Number:EDA845-142-560-803
Manufacturer:EDAC
Manufacturer Number:845-142-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient linking. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliable performance. Offering 142 positions, it accommodates multiple connections with ease. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your system's connectivity with this essential component.