845-142-560-804

Heilind Number:EDA845-142-560-804
Manufacturer:EDAC
Manufacturer Number:845-142-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a total of 142 positions across two rows, ensuring ample connectivity for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety in any application. Each contact is meticulously crafted from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Whether for commercial, industrial, or personal projects, this connector is a must-have for any PCB enthusiast. Elevate your connectivity game with this essential component.