845-142-560-808

Heilind Number:EDA845-142-560-808
Manufacturer:EDAC
Manufacturer Number:845-142-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-142-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-142-560-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in various devices. With a vibrant Green color and a durable UL 94V-0 Diallyl Phthalate housing material, it ensures both functionality and visual appeal. Featuring two rows of 142 positions each, this connector offers ample connectivity possibilities. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its Straight mount orientation facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Elevate your electronic designs with this reliable and efficient connector.