845-144-521-212

Heilind Number:EDA845-144-521-212
Manufacturer:EDAC
Manufacturer Number:845-144-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-212

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 144 positions each, it offers ample space for efficient connectivity. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure installation and optimal signal transfer. Upgrade your setup with this essential component for seamless and reliable PCB connections.