845-144-521-504

Heilind Number:EDA845-144-521-504
Manufacturer:EDAC
Manufacturer Number:845-144-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and 144 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.