845-144-521-512

Heilind Number:EDA845-144-521-512
Manufacturer:EDAC
Manufacturer Number:845-144-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-512

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 144 positions allows for efficient signal transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.