845-144-521-802

Heilind Number:EDA845-144-521-802
Manufacturer:EDAC
Manufacturer Number:845-144-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features a double-row configuration with 144 positions, ensuring ample connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in challenging environments. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers seamless integration onto your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.