845-144-521-803

Heilind Number:EDA845-144-521-803
Manufacturer:EDAC
Manufacturer Number:845-144-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 144 positions spread across two rows, offering ample room for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Each contact is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.