845-144-521-808

Heilind Number:EDA845-144-521-808
Manufacturer:EDAC
Manufacturer Number:845-144-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, this connector ensures reliable performance even in harsh operating conditions, with an amperage rating of 3A. Designed for seamless integration, it offers 144 positions in a dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C further enhances its versatility. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for your connectivity needs. Elevate your PCB designs with this essential component.