845-144-525-203

Heilind Number:EDA845-144-525-203
Manufacturer:EDAC
Manufacturer Number:845-144-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-525-203

Detailed Description

Enhance your PCB connectivity with this high-performance two-row board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With a total of 144 positions and a compact pitch of .1 inches, it offers ample connectivity options without compromising on space efficiency. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for a wide range of applications, from industrial machinery to consumer electronics, it's a versatile and essential component for any project. Upgrade your connections today with this premium board-to-board connector.