845-144-525-508

Heilind Number:EDA845-144-525-508
Manufacturer:EDAC
Manufacturer Number:845-144-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-525-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, this connector ensures optimal signal transmission in any setting. With two rows of 144 copper alloy contacts, each positioned with a precise pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless inter-board connections with ease. Designed for straight mounting orientation, it offers a secure and stable fit on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its reliability for robust and uninterrupted performance in your projects.