845-144-525-808

Heilind Number:EDA845-144-525-808
Manufacturer:EDAC
Manufacturer Number:845-144-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-525-808

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for precision and durability, this connector features 144 positions with a dual-row layout, ensuring efficient signal transmission. Its copper alloy contacts and UL 94V-0 Diallyl Phthalate housing guarantee reliable performance in various environments, while the green color adds a sleek touch to your circuit board. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your PCB assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your connectivity solutions with this essential component.