845-144-540-512

Heilind Number:EDA845-144-540-512
Manufacturer:EDAC
Manufacturer Number:845-144-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-540-512

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures both reliability and safety. With two rows of 144 positions each, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this essential component.