845-144-541-212

Heilind Number:EDA845-144-541-212
Manufacturer:EDAC
Manufacturer Number:845-144-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-541-212

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board-to-Board PCB Connector. With a total of 144 positions, this green connector offers ample room for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and reliable power transmission. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component for various applications. Enjoy straightforward mounting with its straight orientation, making installation a breeze.Upgrade your connectivity with this essential component, perfect for a wide range of projects in the electronics industry.