845-144-541-512

Heilind Number:EDA845-144-541-512
Manufacturer:EDAC
Manufacturer Number:845-144-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-541-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Boasting a sleek green exterior, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring longevity and safety. With two rows and a total of 144 positions, it offers ample room for seamless data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mount orientation, it can be easily integrated into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.