845-144-555-512

Heilind Number:EDA845-144-555-512
Manufacturer:EDAC
Manufacturer Number:845-144-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-555-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 144 positions, ensuring optimal performance and versatility in your electronic applications. Crafted with high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortless. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.