845-144-556-207

Heilind Number:EDA845-144-556-207
Manufacturer:EDAC
Manufacturer Number:845-144-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-556-207

Detailed Description

Elevate your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 144 positions across 2 rows, ensuring ample connectivity for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component that guarantees efficient power delivery and signal transmission.