845-144-556-212

Heilind Number:EDA845-144-556-212
Manufacturer:EDAC
Manufacturer Number:845-144-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and reliability in any application. With two rows and 144 positions, it provides ample connectivity options for your boards. The copper alloy contact material ensures optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this straight-mount connector to deliver seamless performance and streamline your PCB connections.