845-144-556-512

Heilind Number:EDA845-144-556-512
Manufacturer:EDAC
Manufacturer Number:845-144-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-556-512

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector in a striking Green hue. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transmission in a compact form. Boasting 144 positions and a straight mount orientation, it allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronics and beyond. Elevate your connectivity game with this essential component.