845-144-558-507

Heilind Number:EDA845-144-558-507
Manufacturer:EDAC
Manufacturer Number:845-144-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-144-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-144-558-507

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both safety and style. With two rows of 144 copper alloy contacts, it provides reliable power transmission with an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch make for seamless integration on your PCB. Designed for efficiency, it offers a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.