846-005-500-101

Heilind Number:EDA846-005-500-101
Manufacturer:EDAC
Manufacturer Number:846-005-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-500-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a single row layout. With a current rating of 3A and made from UL 94V-0 Diallyl Phthalate housing material, they ensure safe and reliable operation. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. With five positions available, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse applications. Trust in our high-quality connectors to power up your PCB connections effortlessly.