846-005-520-101

Heilind Number:EDA846-005-520-101
Manufacturer:EDAC
Manufacturer Number:846-005-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row with 5 positions, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a copper alloy contact material and a pitch of .125 inches, they offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with these high-quality connectors, a must-have in any professional toolkit.