846-005-520-102

Heilind Number:EDA846-005-520-102
Manufacturer:EDAC
Manufacturer Number:846-005-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 5 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for board-to-board connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly process with these high-performing connectors, essential for any industrial or commercial application.