846-005-520-103

Heilind Number:EDA846-005-520-103
Manufacturer:EDAC
Manufacturer Number:846-005-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of copper alloy, they ensure reliable power transmission with an amperage of 3A. The single-row layout with 5 positions offers efficient board-to-board connectivity, perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for both industrial and commercial use. Trust in the quality and performance of our connectors to meet your connectivity needs seamlessly.