846-005-520-104

Heilind Number:EDA846-005-520-104
Manufacturer:EDAC
Manufacturer Number:846-005-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-104

Detailed Description

Upgrade your PCB connections with these high-performance High Temp Card Edge Connectors in a vibrant green color. Designed for superior durability, they feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most extreme conditions. With a single row layout and a total of 5 positions, these connectors offer seamless connectivity for your electronic projects. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing efficient signal transmission. The pitch and row spacing of .125 in and .2 in respectively, provide optimal compatibility with standard PCB layouts. Whether for industrial or commercial applications, these connectors are built to last, with an operating temperature range spanning from -40 to 105 °C. Trust in their quality and performance for seamless board-to-board connections in your electronic designs.