846-005-520-107

Heilind Number:EDA846-005-520-107
Manufacturer:EDAC
Manufacturer Number:846-005-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-107

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a single row of five contact positions, ensuring seamless and secure board-to-board connections. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transfer in any electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to telecommunications. Trust in their straight mount orientation for easy installation and a secure fit. Elevate your PCB connections with these high-performance Card Edge Connectors.