846-005-520-108

Heilind Number:EDA846-005-520-108
Manufacturer:EDAC
Manufacturer Number:846-005-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These green connectors feature a single row of five positions, each crafted with durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, even in high temperature settings ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation allows for easy installation, making them ideal for various PCB applications. Elevate your project with these high-quality connectors, a must-have in any electronics enthusiast's toolkit.