846-005-520-112

Heilind Number:EDA846-005-520-112
Manufacturer:EDAC
Manufacturer Number:846-005-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, they guarantee reliability even in extreme conditions. With a straight mount orientation and a pitch of .125 inches, these connectors offer seamless integration for your electronic assemblies. The copper alloy contact material ensures efficient power transfer, while the 3A amperage rating supports high-performance applications. Featuring a single row layout with 5 positions, they are perfect for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and high-speed board-to-board connections. Elevate your connectivity game with these green-colored connectors, a vital component in our extensive lineup of PCB connectors.