846-005-520-602

Heilind Number:EDA846-005-520-602
Manufacturer:EDAC
Manufacturer Number:846-005-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-602

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a vibrant green hue. With a durable housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance even in high-temperature environments. Featuring a single row design and copper alloy contact material, they provide seamless connectivity for up to 5 positions at a pitch of .125 inches. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronic setup. Trust in their quality and performance to keep your devices running smoothly.