846-005-520-603

Heilind Number:EDA846-005-520-603
Manufacturer:EDAC
Manufacturer Number:846-005-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-603

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row layout with five positions, perfect for compact board-to-board connections. Crafted with precision, the Copper Alloy contacts ensure efficient signal transmission, while the housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where performance under extreme conditions is essential. Choose our Card Edge Connectors for a dependable and high-quality solution to your connectivity needs.