846-005-520-604

Heilind Number:EDA846-005-520-604
Manufacturer:EDAC
Manufacturer Number:846-005-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and five positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where durability and performance are paramount. Trust in our innovative solution for your board-to-board PCB connections.