846-005-520-607

Heilind Number:EDA846-005-520-607
Manufacturer:EDAC
Manufacturer Number:846-005-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for robust board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer reliable operation even in high-temperature environments. With a single row layout and five copper alloy contacts, they ensure seamless power delivery at a 3A current rating. The .125-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.