846-005-520-608

Heilind Number:EDA846-005-520-608
Manufacturer:EDAC
Manufacturer Number:846-005-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with five positions, each crafted from durable copper alloy. The housing, made from UL 94V-0 rated Diallyl Phthalate, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mounting on your board. Perfect for various industrial applications, these connectors guarantee a stable and efficient connection for your electronic devices. Elevate your connectivity game with these essential components.