846-005-520-612

Heilind Number:EDA846-005-520-612
Manufacturer:EDAC
Manufacturer Number:846-005-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-520-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green color and offer a single row configuration with five positions for optimal efficiency. Constructed with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, they ensure robust performance in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial applications. Trust in our connectors to elevate your connectivity needs with unparalleled quality and performance.