846-005-521-102

Heilind Number:EDA846-005-521-102
Manufacturer:EDAC
Manufacturer Number:846-005-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and safety. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The single row configuration with 5 positions and a pitch of .125 inches allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assemblies with these high-quality connectors, a must-have for any electronic project.