846-005-521-104

Heilind Number:EDA846-005-521-104
Manufacturer:EDAC
Manufacturer Number:846-005-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Green Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with five positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees superior fire resistance. The copper alloy contact material and a pitch of .125 inches provide reliable conductivity, while the straight mount orientation offers seamless installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions and experience unmatched reliability with our Card Edge Connectors.