846-005-521-108

Heilind Number:EDA846-005-521-108
Manufacturer:EDAC
Manufacturer Number:846-005-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-108

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and straight mount orientation, they offer seamless integration onto PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 5 positions and a 3A amperage rating, these connectors are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Trust in our Card Edge Connectors to streamline your electronic setups with efficiency and durability.