846-005-521-603

Heilind Number:EDA846-005-521-603
Manufacturer:EDAC
Manufacturer Number:846-005-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-603

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with five positions, perfect for efficient board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and secure mounting. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer reliable durability and conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity infrastructure with these high-quality connectors, a must-have in any electronics assembly toolkit.