846-005-521-608

Heilind Number:EDA846-005-521-608
Manufacturer:EDAC
Manufacturer Number:846-005-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-005-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-005-521-608

Detailed Description

Elevate your high-temperature PCB connections with our Green Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with five positions, perfect for seamless board-to-board integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, assembly is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.